You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS PSC360G2-F-2JJ-C0036-ERA180-REK
Hall-Effect Rotary Position Sensor, End-of-Shaft, 180°, 7-15V, Redundant, CAN, Flat, C0036
- Manufacturer Part No:
- PSC360G2-F-2JJ-C0036-ERA180-REK
- Order Code:
- 4381895
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PSC360G2-F-2JJ-C0036-ERA180-REK Datasheet
Product Range Selector (PSC360G2 Series)
See all from this product rangeProduct Overview
- True, contactless operation, absolute position feedback
- Made for harsh environments, durable and robust design
- Integrated shaft, adaptable to user requirements
- Up to 50.000.000 cycles rotational life, 360° (endless rotation) mechanical range
- ±1% absolute (±0.5% on request) linearity, ±10V voltage protection
- 6mm shaft diameter, flat shaft, redundant type, CAN SAE J1939 output
- 180° electric rotational angle, voltage supply is 5V ±10%, 200Hz PWM frequency
- Up to 12bit resolution, 17mA typ supply current
- Operating temperature range from -40° to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 7V
- :
- 15V
- :
- Wire Leads
- :
- Flange Mount
- :
- CAN
- :
- -
- :
- -
- :
- PSC360G2 Series
Technical Documents (1)
13 In stock Need more?
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥18,696.41 (¥20,566.05) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.