You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS PSAI-A-045-S-RE
Inductive Arc Position Sensor, 45°, Analogue, 4.5 to 5.5 VDC, PSAI Series
- Manufacturer Part No:
- PSAI-A-045-S-RE
- Order Code:
- 4180253
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PSAI-A-045-S-RE Datasheet
Product Overview
- True touchless operation, immune to magnetic stray fields
- Unlimited mechanical life, compact and low profile package
- Made for harsh environments, adaptable to user requirements
- Virtually unlimited life, 45degree angular range
- Analogic output protocol, standard / CW output function
- 5V ±10% supply voltage
- Operating and storage temperature range from -40° to +125°C
- Self-diagnostic feature
- 10000 (analogue ramp) maximum output rate (updates per second)
- Up to 10bit resolution
Product Information
Technical Documents (6)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥34,600.74 (¥38,060.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.