You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PIHER SENSORS AND CONTROLS PS2P-CON-CE-M006-1A0-C0007-ERA180-05

Hall-Effect Rotary Position Sensor, Touchless, 180°, 4.5-5.5V, Simple, C0007/M006

AMPHENOL PIHER SENSORS AND CONTROLS PS2P-CON-CE-M006-1A0-C0007-ERA180-05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS2P-CON-CE-M006-1A0-C0007-ERA180-05
Order Code:
4381914
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PS2P-CON-CE Series)

See all from this product range

Product Overview

PS2P-CON-CE-M006-1A0-C0007-ERA180-05 is a PS2P-CON series touchless concentric rotary hall-effect position sensor. It delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. The magnet and sensor module is placed in separate housings without the need for any gears, bearings or linkages and can be placed anywhere on the pivoting shaft. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Application includes bucket position, pedal/throttle position, hitch position, bus suspension / kneeling position, transmission systems (off-highway), gear selector, transmission systems (automotive), HVAC damper actuator monitoring (home and building automation), trim/tilt position (marine), robotic/hydraulic arm position, valve monitoring, IoT modules, vacuum circuit breaker monitoring (industrial).
  • True touchless operation
  • Made for harsh environments, compact and low profile package
  • Virtually unlimited mechanical life, adaptable to user requirements (fully customized)
  • 1mm-between plastic parts nominal air gap
  • Contact piher sensing systems maximum allowed radial offset, self-diagnostic
  • ±1% absolute linearity, IP67, IP69K rating
  • Simple type, analogic output, 180° ERA, 5V ±10% voltage supply, 200Hz PWM frequency
  • 8.5mA typical supply current, ±10V voltage protection
  • Operating temperature range from -40° to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
5.5V

:
Wire Leads

:
Flange Mount

:
Analogue

:
-

:
-

:
PS2P-CON-CE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,390.50 (¥7,029.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥6,390.50 (¥7,029.55)
5+ ¥6,345.72 (¥6,980.29)
10+ ¥6,189.41 (¥6,808.35)
25+ ¥5,965.06 (¥6,561.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --