You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PIHER SENSORS AND CONTROLS PS2P-ARC-LA-M008-A-110S-05

Arc Position Sensor, Play Resistant, Flange Mount, 110°, 4.5 to 5.5VDC, M008 Model, PS2P-ARC Series

AMPHENOL PIHER SENSORS AND CONTROLS PS2P-ARC-LA-M008-A-110S-05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS2P-ARC-LA-M008-A-110S-05
Order Code:
4381947
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PS2P-ARC Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PS2P-ARC Series)

See all from this product range

Product Overview

PS2P-ARC-LA-M008-A-110S-05 is a PS2P-ARC series play-resistant arc position sensor. It creates immunity to radial and axial play on pivot joints where misalignment results in poor operational performance and labour-intensive maintenance programs. The magnet is attached to the rotating parts of a pivot joint and the electronics module to the chassis (or vice versa). Without the need for any gears or linkages, the sensor is easy to mount thereby delivering additional cost reduction on the production line and improving product reliability and durability during its lifetime. The application includes tractor hitch position, boom loader position, excavator bucket position, telehandler position, forklift height, and tilt, articulated vehicles pivot joint position (off-highway), active suspension (automotive), marine steering and throttle control, hydraulic arm position (marine), robotic arm position (industrial).
  • True touchless operation, immune to radial and axial play resistant
  • Made for harsh environments, compact and low profile package
  • Virtually unlimited mechanical life, adaptable to user requirements (fully customized)
  • 2mm ±1mm air gap, programmable on request switch, up to 12bit resolution
  • IP67, IP69K sealing, ±10V voltage protection, ±1% absolute linearity
  • Lateral magnetic position, analogic output protocol
  • 110° electric rotational angle, standard / CW output function
  • Voltage supply is 5V ±10%, 8.5mA typ supply current (single version)
  • 31mm magnet radius, 10% to 90%VDC output function
  • Operating temperature range from -40° to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
5.5V

:
Flange Mount

:
PS2P-ARC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥25,970.81 ( ¥28,567.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥25,970.81 (¥28,567.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥25,731.53 (¥28,304.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥25,492.24 (¥28,041.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥24,982.40 (¥27,480.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥24,472.56 (¥26,919.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --