You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS PS2P-ARC-CE-M008-A-090S-05
Arc Position Sensor, Play Resistant, Flange Mount, 90°, 4.5 to 5.5VDC, M008 Model, PS2P-ARC Series
- Manufacturer Part No:
- PS2P-ARC-CE-M008-A-090S-05
- Order Code:
- 4381929
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PS2P-ARC Series
- Technical Datasheet:
- PS2P-ARC-CE-M008-A-090S-05 Datasheet
Product Range Selector (PS2P-ARC Series)
See all from this product rangeProduct Overview
- True touchless operation, immune to radial and axial play resistant
- Made for harsh environments, compact and low profile package
- Virtually unlimited mechanical life, adaptable to user requirements (fully customized)
- 2mm ±1mm air gap, programmable on request switch, up to 12bit resolution
- IP67, IP69K sealing, ±10V voltage protection, ±1% absolute linearity
- On top magnetic position, analogic output protocol
- 90° electric rotational angle, standard / CW output function
- Voltage supply is 5V ±10%, 8.5mA typ supply current (single version)
- 31mm magnet radius, 10% to 90%VDC output function
- Operating temperature range from -40° to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- Flange Mount
- :
- PS2P-ARC Series
Technical Documents (1)
13 In stock Need more?
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25,970.81 (¥28,567.89) | ( ) |
5+ | ¥25,731.53 (¥28,304.68) | ( ) |
10+ | ¥25,492.24 (¥28,041.46) | ( ) |
25+ | ¥24,982.40 (¥27,480.64) | ( ) |
50+ | ¥24,472.56 (¥26,919.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.