You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PIHER SENSORS AND CONTROLS MSX360-1A-C0304-ERA270-05K

Joystick Position Sensor, Miniature, Analogue, 5V Supply, 270°, Rotatable, Wire Lead, MSX-360 Series

AMPHENOL PIHER SENSORS AND CONTROLS MSX360-1A-C0304-ERA270-05K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSX360-1A-C0304-ERA270-05K
Order Code:
4458487
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MSX-360 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MSX-360 Series)

See all from this product range

Product Overview

MSX360-1A-C0197-ERA270-05K is a MSC360 series miniature hall-effect rotary position sensor. It is ideally suited for applications with space constraints. Despite its compact size of just 28mm x 17mm, this hall-effect sensor offers high performance with a 360° electrical angle (without dead zone), 12-bit resolution, extended life, and protection against EMI and ESD. It can be customized to meet specific customer needs, providing a high price-performance ratio even in the most demanding environments. Applications include instrumentation, autonomous warehouse robotics, robotics and automation feedback, hand controls, float level sensors (industrial), HVAC systems, valve monitoring (home and building automation), EGR valves, gear position sensors, autonomous steering, joystick controls, and hand throttle position (transportation). Without any gears or mechanical interfaces the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime.
  • Simple type, analogic output, 2.5KHz PWM frequency, 270° electrical angular
  • 12.6mA typ supply current (simple output), linearity is ±1.5% absolute
  • Up to 7,000,000 cycles rotational life, 360° mechanical range
  • 5.9mm shaft diameter
  • True, contactless operation, fits in the smallest of spaces
  • Made for harsh environments, integrated shaft
  • Absolute position feedback, adaptable to user requirements
  • Operating temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
5.5V

:
Wire Leads

:
Rotatable

:
Analogue

:
-

:
-

:
MSX-360 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,524.78 ( ¥2,777.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥2,524.78 (¥2,777.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,507.09 (¥2,757.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,445.33 (¥2,689.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,356.69 (¥2,592.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --