You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS MSX360-1A-C0004-ERA360-05K
Joystick Position Sensor, Miniature, Analogue, 5V Supply, 360°, Rotatable, Wire Lead, MSX-360 Series
- Manufacturer Part No:
- MSX360-1A-C0004-ERA360-05K
- Order Code:
- 4458486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MSX-360 Series
- Technical Datasheet:
- MSX360-1A-C0004-ERA360-05K Datasheet
Product Range Selector (MSX-360 Series)
See all from this product rangeProduct Overview
- Simple type, analogic output, 2.5KHz PWM frequency, 360° electrical angular
- 12.6mA typ supply current (simple output), linearity is ±1.5% absolute
- Up to 7,000,000 cycles rotational life, 360° mechanical range
- 5.9mm shaft diameter
- True, contactless operation, fits in the smallest of spaces
- Made for harsh environments, integrated shaft
- Absolute position feedback, adaptable to user requirements
- Operating temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- Wire Leads
- :
- Rotatable
- :
- Analogue
- :
- -
- :
- -
- :
- MSX-360 Series
Technical Documents (2)
95 In stock Need more?
95 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,524.78 (¥2,777.26) |
5+ | ¥2,507.09 (¥2,757.80) |
10+ | ¥2,445.33 (¥2,689.86) |
25+ | ¥2,356.69 (¥2,592.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.