You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PCD RJF54421
In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF 544, Jack, 8 Ways
- Manufacturer:
- AMPHENOL PCD AMPHENOL PCD
- Manufacturer Part No:
- RJF54421
- Order Code:
- 1339817
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RJF54421 Datasheet
Product Range Selector (RJF 544)
See all from this product rangeProduct Overview
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Sealed against fluids and dust (IP68)
- Quick push pull coupling
- RJ45 cordset retention in the plug of 100N in the axis
- Improved EMI protection
- Compliant with IEC 60603-7 variant 12
Applications
Communications & Networking, Automation & Process Control, Robotics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJF 544
- :
- Jack
- :
- Jack
Technical Documents (2)
127 In stock
127 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available on 2/19/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
40 more will be available on 2/19/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,749.60 (¥4,124.56) | ( ) |
10+ | ¥3,056.10 (¥3,361.71) | ( ) |
25+ | ¥2,817.58 (¥3,099.34) | ( ) |
50+ | ¥2,649.68 (¥2,914.65) | ( ) |
100+ | ¥2,491.83 (¥2,741.01) | ( ) |
250+ | ¥2,466.42 (¥2,713.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.