You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PCD RJF21B
In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF, Receptacle, 8 Ways
- Manufacturer:
- AMPHENOL PCD AMPHENOL PCD
- Manufacturer Part No:
- RJF21B
- Order Code:
- 1654411
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RJF21B Datasheet
Product Range Selector (RJF)
See all from this product rangeProduct Overview
- Bayonet coupling (audible and visual coupling signal)
- Robust metallic shells based on MIL-DTL-26482 H, size-18 shell
- RJ45 cordset retention in the plug of 100N in the axis
- Sealed against fluids and dust (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Compliant with IEC 60603-7 variant 11
Applications
Robotics, Industrial, Automation & Process Control, Mining, Oil & Gas, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJF
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
Technical Documents (2)
159 In stock Need more?
159 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,262.25 (¥6,888.48) | ( ) |
10+ | ¥5,104.51 (¥5,614.96) | ( ) |
25+ | ¥4,706.30 (¥5,176.93) | ( ) |
50+ | ¥4,562.47 (¥5,018.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.