You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL LTD TVP00RW-11-5PB
Circular Connector, TV Series, MIL-DTL-38999 Series III, Wall Mount Receptacle, 5 Contacts
- Manufacturer:
- AMPHENOL LTD AMPHENOL LTD
- Manufacturer Part No:
- TVP00RW-11-5PB
- Order Code:
- 2655650
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TV Series
- Technical Datasheet:
- TVP00RW-11-5PB Datasheet
Product Range Selector (TV Series)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Salt spray exposure of 500hr
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TV Series
- :
- MIL-DTL-38999 Series III
- :
- Wall Mount Receptacle
- :
- Crimp Pin
- :
- Threaded
- :
- 11-5
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- B
- :
- Corrosion Resistant, EMI
Technical Documents (1)
20 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,420.04 (¥25,762.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.