You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL LTD 62GB-56TG18-02PN(044)

Circular Connector, 62GB Series, MIL-DTL-26482 Series, Straight Plug, 2 Contacts, Solder Pin

AMPHENOL LTD 62GB-56TG18-02PN(044)
AMPHENOL LTD 62GB-56TG18-02PN(044)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62GB-56TG18-02PN(044)
Order Code:
3911731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (62GB Series)

See all from this product range

Product Overview

The BS9522 F0017 series Miniature Bayonet Lock Connector with gold-plated copper alloy contacts and a polychloroprene rubber inset. The connector shell is machined from solid aluminium bar stock - not forged or extruded as in competitive designs. Machining has inherent advantages in terms of strength and adaptability. The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. It has shell grounding spring fingers.
  • 5mΩ Maximum contact resistance
  • 5000MΩ Insulation resistance
  • -55 to 125°C Operating temperature range

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series

:
Straight Plug

:
Solder Pin

:
Bayonet

:
18-2

:
Aluminium Alloy Body

:
Olive Drab Zinc

:
Copper Alloy

:
Gold

:
N

:
General Duty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,282.87 ( ¥12,411.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,282.87 (¥12,411.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,354.91 (¥11,390.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥9,958.33 (¥10,954.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥9,956.76 (¥10,952.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --