You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL UPT06D-24-32S
Circular Connector, TBA, MIL-DTL-26482 Series I, Straight Plug, 32 Contacts, Crimp Socket
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- UPT06D-24-32S
- Order Code:
- 2673190
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TBA
- Also Known As:
- C10-731709-32S
- Technical Datasheet:
- UPT06D-24-32S Datasheet
Product Range Selector (TBA)
See all from this product rangeProduct Overview
- Intermateable with Souriau TrimTrio, UTO, and ITT Trident Ringlock
- Wall Mount, Jam Nut, and Straight Plug Shell Styles available
- Metallic Bayonet Coupling, Molded Ring on Receptacle
- Quick Connect/Disconnect
- Operating Voltage: 250VAC
- Withstanding Voltage: 2000VDC
- Operating Temperature -55°C to +125°C
- IP67 Rated (Mated)
- Durability: 500 Cycles
Applications
Automotive, Industrial, Industrial Automation, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TBA
- :
- MIL-DTL-26482 Series I
- :
- Straight Plug
- :
- Crimp Socket
- :
- Bayonet
- :
- 24-32
- :
- Plastic Body
- :
- -
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- General Duty
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,617.73 (¥2,879.50) | ( ) |
10+ | ¥2,269.74 (¥2,496.71) | ( ) |
25+ | ¥2,150.61 (¥2,365.67) | ( ) |
50+ | ¥2,119.26 (¥2,331.19) | ( ) |
100+ | ¥1,779.12 (¥1,957.03) | ( ) |
250+ | ¥1,765.01 (¥1,941.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.