You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL SP20W1F
Circular Connector Contact, ecomate RM, Pin, Crimp, 20 AWG, 22 AWG
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- SP20W1F
- Order Code:
- 3437274
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ecomate RM
- Technical Datasheet:
- SP20W1F Datasheet
Product Range Selector (ecomate RM)
See all from this product rangeAlternatives for SP20W1F
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ecomate RM
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- 22AWG
- :
- Amphenol ecomate RM Series Size 20 Circular Connectors
- :
- Gold
- :
- Copper Alloy
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
25+ | ¥46.52 (¥51.17) | ( ) |
15000+ | ¥41.89 (¥46.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.