You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL SLP IR C B P S O 1
High Power Connector, Straight, Busbar, SurLok Plus, Receptacle, 1 kV, Panel Mount, Quick Connect
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- SLP IR C B P S O 1
- Order Code:
- 2666987
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SurLok Plus
- Technical Datasheet:
- SLP IR C B P S O 1 Datasheet
Product Range Selector (SurLok Plus)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SurLok Plus
- :
- Receptacle (View Associated Connectors)
- :
- 1kV
- :
- Panel Mount
- :
- Quick Connect
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 30+
- 90+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,621.80 (¥3,983.98) | ( ) |
5+ | ¥3,594.99 (¥3,954.49) | ( ) |
10+ | ¥3,541.37 (¥3,895.51) | ( ) |
30+ | ¥3,383.85 (¥3,722.24) | ( ) |
90+ | ¥2,932.52 (¥3,225.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.