You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL PT06A8-4S(SR)
Circular Connector, PT Series, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Socket
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- PT06A8-4S(SR)
- Order Code:
- 1339816
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 71-150751-04S
- Technical Datasheet:
- PT06A8-4S(SR) Datasheet
Product Range Selector (PT Series)
See all from this product rangeProduct Overview
- General duty back shell
- Corrosion-resistant
- Both insert and main joint gasket are molded from resilient neoprene
- Provides excellent moisture sealing at gasket
- Superior electrical insulation of contacts in insert
- Gold plating eliminates contact corrosion and offers an indefinite shelf life
- With strain relief clamp
- -55 to +125°C Operating temperature
Applications
Aerospace, Defence, Military, Building Automation, Communications & Networking, Industrial, Robotics, Sensing & Instrumentation, Mining, Oil & Gas, System Monitoring, Logistics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-26482 Series I
- :
- Straight Plug
- :
- Solder Socket
- :
- Bayonet
- :
- 8-4
- :
- Aluminium Alloy Body
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- General Duty
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,519.17 (¥6,071.09) | ( ) |
10+ | ¥3,964.21 (¥4,360.63) | ( ) |
25+ | ¥3,721.25 (¥4,093.38) | ( ) |
50+ | ¥3,545.69 (¥3,900.26) | ( ) |
100+ | ¥3,354.45 (¥3,689.90) | ( ) |
250+ | ¥3,216.09 (¥3,537.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.