You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL PL28X-501-120-2-5

High Power Connector, 1 Pos, R/A, PowerLok Connector Series, Plug, 1 kVDC, 500 A, Cable Mount

AMPHENOL INDUSTRIAL PL28X-501-120-2-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL28X-501-120-2-5
Order Code:
4263300
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PowerLok Connector Series)

See all from this product range

Product Overview

PowerLok connector series is a compact, metal shell interconnect solution available as field assembly connector as well as assembled or overmoulded versions. It is equipped with an automatic secondary lock, HVIL contacts, 360° shielding and five different mechanical coding options for a maximum safety. With a diversified product portfolio for up to 4 poles and wire gauges from 2.5-150mm², PowerLok can be used as electric vehicle connectors for various applications in power trains, batteries, PDU`s and motors in trucks, buses, agricultural and construction machines. Applications include new energy electric vehicles, frequency converter, inverter, battery connection.
  • High voltage inter lock
  • IP67 and shielding
  • Automatic secondary lock
  • 1-3 positions available
  • 90degree and 180degree plug
  • 6 keys (1 pos), 2 keys (2 pos and 3 pos)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PowerLok Connector Series

:
Plug (View Associated Connectors)

:
1kVDC

:
500A

:
Cable Mount

:
Crimp

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

118 In stock Need more?

118 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥28,403.91 ( ¥31,244.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥28,403.91 (¥31,244.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥27,835.84 (¥30,619.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --