You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL MS3112E8-4P

Circular Connector, MIL-DTL-26482 Series I, MS3112 Series, Box Mount Receptacle, 4 Contacts

AMPHENOL INDUSTRIAL MS3112E8-4P
AMPHENOL INDUSTRIAL MS3112E8-4P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3112E8-4P
Order Code:
2334431
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MS3112E8-4P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MS3112 Series)

See all from this product range

Product Overview

The MS3112E8-4P is a 4-contact Circular Connector with gold-plated contacts, box mounting receptacle, 8-4 insert arrangement, pin contact. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
  • Environmental resisting connector
  • Resilient inserts which provide high dielectric strength and moisture barrier
  • Corrosion-resistant
  • Both insert and main joint gasket are molded from resilient neoprene
  • Provides excellent moisture sealing at gasket
  • 1000VAC RMS (at sea level) Operating voltage
  • -55 to +125° Operating temperature

Applications

Aerospace, Defence, Military, Building Automation, Communications & Networking, Industrial, Robotics, Sensing & Instrumentation, Mining, Oil & Gas, System Monitoring, Logistics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series I

:
Box Mount Receptacle

:
Solder Pin

:
Bayonet

:
8-4

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,727.78 ( ¥8,500.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 13+
  • 25+
  • 125+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,727.78 (¥8,500.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
13+ ¥7,357.85 (¥8,093.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,201.10 (¥7,921.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125+ ¥7,025.54 (¥7,728.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --