You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL MS3106R-10SL-4S

CIRCULAR CONNECTOR, PLUG, 10SL-4, CABLE

AMPHENOL INDUSTRIAL MS3106R-10SL-4S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106R-10SL-4S
Order Code:
2334748
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
10-190611-04S
Technical Datasheet:
MS3106R-10SL-4S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MS3106 Series)

See all from this product range

Product Overview

The MS3106R-10SL-4S is a 2-position military standard Straight Plug with socket type silver-plated copper alloy contacts and 10SL-4 insert arrangement. Shell components are fabricated from high grade aluminum alloy. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. It is suitable for military ground support equipment, ordnance and shipboard installation.
  • Medium to heavy weight cylindrical
  • Durable and field-proven design
  • Lightweight environmental resisting
  • 3000VAC (RMS) at sea level Operating voltage

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
Straight Plug

:
Solder Socket

:
Threaded

:
10SL-4

:
Aluminium Alloy Body

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed, Lightweight

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

10-190611-04S

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥26,555.26 ( ¥29,210.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥26,555.26 (¥29,210.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --