You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL MS3106F14S-2P..

CIRCULAR CONNECTOR, PLUG 14S-2, CABLE

AMPHENOL INDUSTRIAL MS3106F14S-2P..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106F14S-2P..
Order Code:
2334731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
10-474614-02P
Technical Datasheet:
MS3106F14S-2P..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MS3106 Series)

See all from this product range

Alternatives for MS3106F14S-2P..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The MS3106F14S-2P is a 4-contact military standard Circular Connector with silver-plated copper contacts, straight plug, environment-resistant with strain relief, 14S-2 insert arrangement and plug contact type. Shell components are fabricated from high grade aluminium alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme. Suitable for ordnance and shipboard installation.
  • Medium to heavy weight cylindrical
  • Durable and field-proven design
  • 3000VAC (RMS) at Sea level operating voltage
  • Split end bell service class

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
Straight Plug

:
Solder Pin

:
Threaded

:
14S-2

:
Aluminium Alloy Body

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

10-474614-02P

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,702.22 ( ¥8,472.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,702.22 (¥8,472.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,964.05 (¥6,560.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,412.70 (¥5,953.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,040.65 (¥5,544.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,916.74 (¥5,408.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --