You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL MS3106A-10SL3S

Circular Connector, MIL-DTL-5015 Series, MS3106 Series, Straight Plug, 3 Contacts, Solder Socket

AMPHENOL INDUSTRIAL MS3106A-10SL3S
AMPHENOL INDUSTRIAL MS3106A-10SL3S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106A-10SL3S
Order Code:
617106
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MS3106 Series
Technical Datasheet:
MS3106A-10SL3S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MS3106 Series)

See all from this product range

Alternatives for MS3106A-10SL3S

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The MS3106A-10SL3S is a 3-contact Circular Connector with silver-plated copper contacts, solid shell for general, non-environmental applications and 10SL-3 insert arrangement. This straight plug has socket type contact and high grade aluminium alloy shell. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
  • Medium to heavy weight cylindrical
  • Durable and field-proven design
  • 3000VAC RMS at Sea level operating voltage
  • Split end bell service class

Applications

Aerospace, Defence, Military, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
MS3106 Series

:
Straight Plug

:
3Contacts

:
Solder Socket

:
Threaded

:
10SL-3

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
N

:
General Duty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,539.46 ( ¥3,893.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,539.46 (¥3,893.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,269.88 (¥3,596.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,196.87 (¥3,516.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,123.86 (¥3,436.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,858.99 (¥3,144.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --