You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL HDM12RM05B1STM

Circular Connector, Circular Industrial, Max-M12 Series, Panel Mount Receptacle, 5 Contacts

AMPHENOL INDUSTRIAL HDM12RM05B1STM
AMPHENOL INDUSTRIAL HDM12RM05B1STM
AMPHENOL INDUSTRIAL HDM12RM05B1STM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDM12RM05B1STM
Order Code:
2402276
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HDM12RM05B1STM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Max-M12 Series)

See all from this product range

Product Overview

The Max-M12 series M12 high speed Data Connector has traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands. With the increased implementation of these high speed Datalink connection systems into more heavy duty/harsh environment surroundings, the need for a more robust and ruggedized connection system has surfaced. Based on the IEC 61076-2-101 and SAE J 2839 standard the Max-M12 connection system makes it the perfect solution for the ultra rugged applications that sometimes exist in markets dealing with heavy equipment, rail and mass transit.
  • HDM 12 version available - Plastic or metal (for shielding)
  • 90° Right angle and straight connector offerings
  • 3-, 4- and 5-way Circuit patterns
  • Terminals for solder to wire or pins for PCB applications
  • Available as stand-alone connectors and cable assemblies (standard and over-moulded)
  • Backward compatible with IEC 61076-2-101 (M12)
  • More resistant to terminal damage
  • Extreme environmental testing based on J2839 requirements - High pressure wash down
  • Provisions for overall cable shield or drain wire to the connector plug housing
  • 4A Maximum current rating
  • 1000V Dielectric withstanding voltage
  • 20MΩ Insulation resistance
  • 10mΩ Contact Resistance
  • IP67 or above Protection

Applications

Automation & Process Control, Building Automation, Commercial, Logistics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Max-M12 Series

:
Panel Mount Receptacle

:
5Contacts

:
Solder Pin

:
-

:
Metal Body

:
-

:
-

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,022.14 ( ¥3,324.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 300+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,022.14 (¥3,324.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥2,993.93 (¥3,293.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,993.45 (¥3,292.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --