You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL HDM12PF05B1RAM
Circular Connector, Circular Industrial, Max-M12 Series, Cable Mount Plug, 5 Contacts
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- HDM12PF05B1RAM
- Order Code:
- 2402260
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HDM12PF05B1RAM Datasheet
Product Range Selector (Max-M12 Series)
See all from this product rangeProduct Overview
- HDM 12 version available - Plastic or metal (for shielding)
- 90° Right angle and straight connector offerings
- 3-, 4- and 5-way Circuit patterns
- Terminals for solder to wire or pins for PCB applications
- Available as stand-alone connectors and cable assemblies (standard and over-moulded)
- Backward compatible with IEC 61076-2-101 (M12)
- More resistant to terminal damage
- Extreme environmental testing based on J2839 requirements - High pressure wash down
- Provisions for overall cable shield or drain wire to the connector plug housing
- 4A Maximum current rating
- 1000V Dielectric withstanding voltage
20MΩ Insulation resistance 10mΩ Contact Resistance - IP67 or above Protection
Applications
Automation & Process Control, Building Automation, Commercial, Logistics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Max-M12 Series
- :
- Cable Mount Plug
- :
- 5Contacts
- :
- Solder Socket
- :
- -
- :
- Metal Body
- :
- -
- :
- -
- :
- Gold
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,642.79 (¥5,107.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.