You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL AIB30-24-79S0
Circular Connector, AIB Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- AIB30-24-79S0
- Order Code:
- 1940033
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AIB Series
- Technical Datasheet:
- AIB30-24-79S0 Datasheet
Product Range Selector (AIB Series)
See all from this product rangeProduct Overview
- High reliability, lightweight and resistant to damage
- UL approved (file E115497)
- Audible, visual and tactile confirmation of mating
- Operating temperature range from -55°C to +125°C
- Mating life of 2000 cycles, IP67 and NEMA 4P rated
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AIB Series
- :
- MIL-DTL-5015 Series
- :
- Wall Mount Receptacle
- :
- Solder Socket - Contacts Not Supplied
- :
- Reverse Bayonet
- :
- 24-79
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- General Duty
Technical Documents (1)
30 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,381.23 (¥5,919.35) | ( ) |
10+ | ¥4,713.48 (¥5,184.83) | ( ) |
25+ | ¥4,509.70 (¥4,960.67) | ( ) |
50+ | ¥4,363.92 (¥4,800.31) | ( ) |
100+ | ¥4,218.15 (¥4,639.97) | ( ) |
250+ | ¥3,986.16 (¥4,384.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.