You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL ACA3106E14S-6SB

Circular Connector, ACA Series, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Socket

AMPHENOL INDUSTRIAL ACA3106E14S-6SB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACA3106E14S-6SB
Order Code:
1937219
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ACA Series
Technical Datasheet:
ACA3106E14S-6SB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ACA Series)

See all from this product range

Product Overview

The ACA3106E14S-6SB from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ACA Series

:
MIL-DTL-5015 Series

:
Straight Plug

:
Solder Socket

:
Reverse Bayonet

:
14S-6

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock

Supplier Direct Ship

With you in 9 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,207.56 ( ¥11,228.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,207.56 (¥11,228.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,663.51 (¥8,429.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,613.35 (¥8,374.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,574.16 (¥8,331.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7,536.54 (¥8,290.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥7,478.55 (¥8,226.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --