You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL 97-3106A-10SL-3S(946)

Circular Connector, 97 Series, MIL-DTL-5015 Series, Straight Plug, 3 Contacts

AMPHENOL INDUSTRIAL 97-3106A-10SL-3S(946)
AMPHENOL INDUSTRIAL 97-3106A-10SL-3S(946)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-3106A-10SL-3S(946)
Order Code:
2334415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
97 Series
Also Known As:
93-830382-03S
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (97 Series)

See all from this product range

Product Overview

The 97-3106A-10SL-3S(946) from Amphenol is 97 series, MIL-DTL-5015 series equivalent straight plug with 3 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with non-conductive black zinc alloy plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
97 Series

:
MIL-DTL-5015 Series

:
Straight Plug

:
Solder Socket - Contacts Not Supplied

:
Threaded

:
10SL-3

:
Aluminium Alloy Body

:
Non-conductive Black Zinc Alloy

:
Brass, Copper Alloy

:
Silver

:
N

:
General Duty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

93-830382-03S

6 In stock Need more?

6 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,837.61 ( ¥7,521.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,837.61 (¥7,521.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,959.20 (¥6,555.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --