You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL INDUSTRIAL 97-3102A-14S-6S

Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts

AMPHENOL INDUSTRIAL 97-3102A-14S-6S
AMPHENOL INDUSTRIAL 97-3102A-14S-6S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-3102A-14S-6S
Order Code:
151638
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
97-3102A-14S-6S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (97 Series)

See all from this product range

Product Overview

The 97-3102A-14S-6S from Amphenol is 97 series, MIL-DTL-5015 series equivalent box mount receptacle with 6 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
97 Series

:
MIL-DTL-5015 Series

:
Box Mount Receptacle

:
6Contacts

:
Solder Socket

:
Threaded

:
14S-6

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
-

:
Silver

:
N

:
General Duty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

26 In stock Need more?

26 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,959.48 ( ¥2,155.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,959.48 (¥2,155.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,900.28 (¥2,090.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,843.30 (¥2,027.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --