You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL 97-3102A-14S-6P
Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- 97-3102A-14S-6P
- Order Code:
- 151632
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 97 Series
- Technical Datasheet:
- 97-3102A-14S-6P Datasheet
Product Range Selector (97 Series)
See all from this product rangeProduct Overview
- UL recognized (E115497), CSA certified (LR69183)
- Six shell styles, single key/keyway polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operating temperature range is -55°C to +125°C
- Insulation resistance is
5000Mohm at 25°C - Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
- Non-rotating contacts, cost effective, shock and vibration proof
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial, Automotive, Robotics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 97 Series
- :
- MIL-DTL-5015 Series
- :
- Box Mount Receptacle
- :
- 6Contacts
- :
- Solder Pin
- :
- Threaded
- :
- 14S-6
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- General Duty
Technical Documents (2)
11 In stock Need more?
11 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,388.65 (¥2,627.52) | ( ) |
10+ | ¥1,946.88 (¥2,141.57) | ( ) |
25+ | ¥1,836.58 (¥2,020.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.