You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS ME1028040101011
CARD EDGE CONN, DUAL SIDE, 280 POS, SMD
- Manufacturer Part No:
- ME1028040101011
- Order Code:
- 3442267
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ME1028040101011 Datasheet
Product Range Selector (Mini Cool Edge 0.60mm Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 1.57mm
- :
- 280 Contacts
- :
- Surface Mount
- :
- Straight
- :
- Solder
- :
- Copper Alloy
- :
- 0.76µm Gold Plated Contacts
- :
- Thermoplastic Body
- :
- Mini Cool Edge 0.60mm Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 40+
- 60+
- 80+
- 240+
- 440+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,146.84 (¥2,361.52) | ( ) |
20+ | ¥1,644.85 (¥1,809.34) | ( ) |
40+ | ¥1,546.77 (¥1,701.45) | ( ) |
60+ | ¥1,492.17 (¥1,641.39) | ( ) |
80+ | ¥1,454.60 (¥1,600.06) | ( ) |
240+ | ¥1,319.69 (¥1,451.66) | ( ) |
440+ | ¥1,297.71 (¥1,427.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.