You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS DE09P064HTXLF
D Sub Connector, DB9, Standard, Plug, FCI D, 9 Contacts, DE, Solder Cup
- Manufacturer Part No:
- DE09P064HTXLF
- Order Code:
- 1103966
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (FCI D)
See all from this product rangeProduct Overview
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- FCI D
- :
- 9Contacts
- :
- DE
- :
- Solder Cup
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Metal Body
Technical Documents (2)
1,460 In stock
1,460 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
945 more will be available on 6/30/25
945 more will be available on 6/30/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 105+
- 525+
- 1050+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥120.70 (¥132.77) |
10+ | ¥87.47 (¥96.22) |
105+ | ¥72.74 (¥80.01) |
525+ | ¥66.00 (¥72.60) |
1050+ | ¥60.67 (¥66.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.