You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 47217-000LF

Contact, FCI Mini PV, Socket, Crimp, 22 AWG, Gold Plated Contacts, Mini-PV Crimp to Wire Housings

AMPHENOL COMMUNICATIONS SOLUTIONS 47217-000LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
47217-000LF
Order Code:
2135937
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
47217-000LF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI Mini PV)

See all from this product range

Product Overview

The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface
  • Brass contact body produces a reliable, gas-tight crimp termination
  • MINI-LATCH housing firmly retains PV® wire contacts
  • Available in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy
  • 1000 Cycles durability
  • -40 to 105°C Operating temperature range

Applications

Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FCI Mini PV

:
Socket

:
Crimp

:
22AWG

:
Gold Plated Contacts

:
Mini-PV Crimp to Wire Housings

:
26AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

Deliveries start from 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13.33 ( ¥14.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥13.33 (¥14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥12.07 (¥13.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥11.13 (¥12.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥10.66 (¥11.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥9.74 (¥10.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --