You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 20021121-00010C4LF
Pin Header, Minitek127, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
- Manufacturer Part No:
- 20021121-00010C4LF
- Order Code:
- 1865279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 20021121-00010C4LF Datasheet
Product Overview
- Halogen-free
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100 mating cycles
- 125VAC Voltage rating
- UL approved
- High temperature thermoplastic black colour insulator
- Copper alloy contacts with gold plating
- Temperature range from -55°C to 125°C
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- Unshrouded
- :
- Pin Header
Technical Documents (4)
31,707 In stock Need more?
31,543 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
164 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
164 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 600+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥141.08 (¥155.19) | ( ) |
10+ | ¥115.53 (¥127.08) | ( ) |
100+ | ¥94.21 (¥103.63) | ( ) |
600+ | ¥80.70 (¥88.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.