You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 10155447-313LF
Contact, Minitek MicroSpaceXS 10155447, Socket, Crimp, 24 AWG, Gold Plated Contacts
- Manufacturer Part No:
- 10155447-313LF
- Order Code:
- 3558572
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Minitek MicroSpaceXS 10155447)
See all from this product rangeProduct Overview
- Terminal positioning assurance (TPA)
- Primary and secondary contact retention
- Connector positioning assurance (CPA)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Minitek MicroSpaceXS 10155447
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Gold Plated Contacts
- :
- Amphenol Minitek MicroSpaceXS 10155504 & 10155470 Series Housing Connectors
- :
- -
- :
- Copper Alloy
Technical Documents (2)
15,000 In stock Need more?
15,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
15000+ | ¥11.58 (¥12.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29.79 (¥32.769) | (¥32.769) |
10+ | ¥20.38 (¥22.418) | (¥22.418) |
100+ | ¥16.46 (¥18.106) | (¥18.106) |
500+ | ¥15.99 (¥17.589) | (¥17.589) |
1000+ | ¥15.52 (¥17.072) | (¥17.072) |
2500+ | ¥13.96 (¥15.356) | (¥15.356) |
10000+ | ¥13.80 (¥15.18) | (¥15.18) |
Pricing is unavailable. Please contact customer services.