You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 10150097-3200RLF
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount Straight
- Manufacturer Part No:
- 10150097-3200RLF
- Order Code:
- 3558545
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (FCI Minitek MicroSpeed)
See all from this product rangeProduct Overview
- 32 pin VT receptacle, 10MM height
- Supports high speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Dual-beam contact with a robust design for customer application
- Blind mating feature
- Supports multiple PCB orientation applications
- Meets health, safety and environment requirements
- High temperature thermoplastic LCP, black (UL94V-0) housing
- UL E66906 certified, 1A per contact/10A per shield current, 500V(AC RMS, 60Hz) for 60sec voltage
- 500 cycles durability, 1N maximum per contact mating force
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- Surface Mount Straight
- :
- FCI Minitek MicroSpeed
- :
- Bronze
- :
- Gold over Palladium Nickel Plated Contacts
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 390+
- 1300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
390+ | ¥565.59 (¥622.15) | ( ) |
1300+ | ¥544.66 (¥599.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.