You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS SFW16S-2STE9LF
FFC / FPC Board Connector, Vertical, 1 mm, 16 Contacts, Receptacle, FCI SFW-S, Surface Mount, Top
- Manufacturer Part No:
- SFW16S-2STE9LF
- Order Code:
- 1830679
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SFW16S-2STE9LF Datasheet
Product Range Selector (FCI SFW-S)
See all from this product rangeProduct Overview
Applications
Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 16Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FCI SFW-S
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (5)
2,678 In stock
2,678 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥68.90 (¥75.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.