You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS SFV6R-2STBE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top

AMPHENOL COMMUNICATIONS SOLUTIONS SFV6R-2STBE9HLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFV6R-2STBE9HLF
Order Code:
1888056
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FFC SFV
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (FFC SFV)

See all from this product range

Product Overview

The SFV6R-2STBE9HLF is a 6-position 1-row right-angle FFC/FPC Board Connector with tin-plated phosphor bronze contacts. It offers ZIF (slider action) with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.
  • Versatile connector system with uses in many applications
  • Traditional sliding actuator secures cable

Applications

Consumer Electronics, Medical, Industrial, Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
6Contacts

:
Receptacle (View Associated Connectors)

:
FFC SFV

:
Solder

:
Top

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

983 In stock

983 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥41.55 ( ¥45.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥41.55 (¥45.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --