You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS SFV12R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 12 Contacts, Receptacle, FFC SFV, Solder, Bottom
- Manufacturer Part No:
- SFV12R-1STE9HLF
- Order Code:
- 1888039
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (FFC SFV)
See all from this product rangeProduct Overview
- Versatile connector system with uses in many applications
- Traditional sliding actuator secures cable
Applications
Consumer Electronics, Medical, Industrial, Sensing & Instrumentation, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 12Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FFC SFV
- :
- Solder
- :
- Bottom
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (3)
14 In stock
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥65.23 (¥71.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.