You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 95278-101A14LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, FCI BergStik 95278
- Manufacturer Part No:
- 95278-101A14LF
- Order Code:
- 2886120
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 95278-101A14LF Datasheet
Product Range Selector (FCI BergStik 95278)
See all from this product rangeProduct Overview
- High temperature thermoplastic material
- Variable spacing height for stacking headers
- Allow dual entry; mating from top or bottom
- Blank 0.64mm square contact presents 4 surfaces of equal quality
- Standoff design
- Duplex plating
- Tin-lead plating in press-fit area
- Retention legs option
- Reflow compatible
- Cater to a wide range of applications
- Allows cleaning to remove soldering contamination
- Easy pin insertion onto PCB
- High retention force onto PCB
- Same layout on THT and press-fit
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 14Contacts
- :
- Surface Mount
- :
- FCI BergStik 95278
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (5)
11,400 In stock Need more?
11,400 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 300+
- 600+
- 900+
- 1500+
- 3000+
- 7500+
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
300+ | ¥131.35 (¥144.49) | ( ) |
600+ | ¥117.99 (¥129.79) | ( ) |
900+ | ¥115.77 (¥127.35) | ( ) |
1500+ | ¥97.73 (¥107.50) | ( ) |
3000+ | ¥94.51 (¥103.96) | ( ) |
7500+ | ¥91.17 (¥100.29) | ( ) |
15000+ | ¥91.05 (¥100.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥231.99 (¥255.189) | (¥255.189) |
10+ | ¥180.27 (¥198.297) | (¥198.297) |
100+ | ¥137.94 (¥151.734) | (¥151.734) |
Pricing is unavailable. Please contact customer services.