You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 68000-406HLF

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, FCI BergStik II 68000

AMPHENOL COMMUNICATIONS SOLUTIONS 68000-406HLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
68000-406HLF
Order Code:
2751384
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
68000-406HLF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI BergStik II 68000)

See all from this product range

Product Overview

The 68000-406HLF is a 6-contact 1-row black BergStik® Unshrouded Header with vertical orientation. The 68000 series has tin plated phosphor bronze contacts and high temperature thermoplastic housing.
  • 5000MΩ Insulation resistance
  • 1500VACrms Voltage rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole

:
FCI BergStik II 68000

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

704 In stock Need more?

704 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥24.14 ( ¥26.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥24.14 (¥26.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥21.01 (¥23.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥20.70 (¥22.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥20.23 (¥22.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥19.29 (¥21.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --