You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 65239-005LF

Connector Housing, FCI Dubox 65239, Receptacle, 10 Ways, 2.54 mm, FCI Dubox 65239 Series Contacts

AMPHENOL COMMUNICATIONS SOLUTIONS 65239-005LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
65239-005LF
Order Code:
2135955
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FCI Dubox 65239
Technical Datasheet:
65239-005LF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI Dubox 65239)

See all from this product range

Product Overview

The DUBOX 65239 series Connector families offer an extensive range of through-hole and surface-mount part options, including either straight or right angle orientation from 2 to 50 positions, with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. These are applicable in electronic equipment or devices requiring a parallel, planar or perpendicular board-to-board, wire to-board or flat cable interconnects. Uses span industry segments.
  • Dual beam contact design
  • Contact pre-stressed
  • Mates with very short pins (5mm) stackable end-to-end and side-by-side
  • Floating solder tails self centre on the circuit pads
  • 4 wall contact design
  • Duplex plating
  • High reliable electrical performances
  • Low insertion force required
  • Meets your specific needs and is useful for Mezzanine Application
  • Easy to assures the coplanarity
  • Signal protection
  • Maintaining the alignment for soldering and facilitates robotic placement
  • Compatible with infrared and vaporphase reflow

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FCI Dubox 65239

:
Receptacle (View Associated Connectors)

:
10Ways

:
2.54mm

:
FCI Dubox 65239 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

1,950 In stock Need more?

1,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79.10 ( ¥87.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 200+
  • 750+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥79.10 (¥87.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥72.62 (¥79.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥66.81 (¥73.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥64.58 (¥71.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥61.56 (¥67.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --