You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 62684-45210E9ALF

FFC / FPC Board Connector, Right Angle, Top, 0.5 mm, 45 Contacts, Receptacle, FCI OPU

AMPHENOL COMMUNICATIONS SOLUTIONS 62684-45210E9ALF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62684-45210E9ALF
Order Code:
1830638
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FCI OPU
Technical Datasheet:
62684-45210E9ALF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI OPU)

See all from this product range

Product Overview

The OPU series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand.
  • Higher pin count flex connector solution
  • Traditional sliding actuator secures cable

Applications

Medical, Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
FCI OPU

:
Surface Mount

:
Top

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

335 In stock

335 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥121.33 ( ¥133.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥121.33 (¥133.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥87.05 (¥95.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥76.37 (¥84.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --