You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 54601-908WPLF
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
- Manufacturer Part No:
- 54601-908WPLF
- Order Code:
- 2135981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 54601-908WPLF Datasheet
Product Range Selector (FCI 54601)
See all from this product rangeProduct Overview
- Horizontal with 4, 6, 8 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- Stackable side by side
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20 to 30mΩ Contact resistance (maximum)
- 250 mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat3
- :
- -
- :
- Through Hole Mount
- :
- Right Angle
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- FCI 54601
Technical Documents (6)
1,496 In stock
1,496 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
- 130+
- 260+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥72.78 (¥80.06) | ( ) |
25+ | ¥64.68 (¥71.15) | ( ) |
50+ | ¥58.68 (¥64.55) | ( ) |
130+ | ¥56.85 (¥62.54) | ( ) |
260+ | ¥54.05 (¥59.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.