You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 48236-002LF
Contact, FCI Mini-PV 48236, Socket, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer Part No:
- 48236-002LF
- Order Code:
- 2490653
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 48236-002LF Datasheet
Product Range Selector (FCI Mini-PV 48236)
See all from this product rangeProduct Overview
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FCI Mini-PV 48236
- :
- Socket
- :
- Crimp
- :
- Gold Plated Contacts
- :
- FCI Mini-PV Series Wire-to-Board Housings
- :
- Brass
Technical Documents (1)
601 In stock
601 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available on 3/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
2,000 more will be available on 3/14/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥52.33 (¥57.56) | ( ) |
100+ | ¥50.00 (¥55.00) | ( ) |
250+ | ¥46.11 (¥50.72) | ( ) |
500+ | ¥42.00 (¥46.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.