You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 10018783-11110TLF

Card Edge Connector, PCI, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Straight, Solder

AMPHENOL COMMUNICATIONS SOLUTIONS 10018783-11110TLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10018783-11110TLF
Order Code:
1144435
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI 10018783)

See all from this product range

Product Overview

The 10018783-11110TLF is a 36-way 2-row PCI Express Card Edge Female Connector, 2mm row pitch and solder termination. Copper alloy contacts with gold over nickel finish. These 1.0mm pitch, vertical card edge connectors are used to implement PCI Express® architecture in desktop PCs, workstations and servers. The base connector family offers one to 16 high-speed serial PCI Express Lanes. Each serial lane supports 2.5Gbps (per direction) in a 100Ω Gen1 system or 5.0Gbps in a Gen2 system with an 85Ω differential environment. Base connector range offers 1, 4, 8 or 16 serial PCI Express links to scale to different bandwidth requirements.
  • High-temperature thermoplastic (UL94V-0) for reflow or thermoplastic (UL94V-0) for wave soldering

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.57mm

:
36 Contacts

:
Through Hole Mount

:
Straight

:
Solder

:
Copper Alloy

:
15µ" Gold Plated Contacts

:
Nylon (Polyamide) Body

:
FCI 10018783

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2,132 In stock Need more?

2,132 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥123.84 ( ¥136.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 70+
  • 560+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥123.84 (¥136.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥87.16 (¥95.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
70+ ¥74.46 (¥81.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
560+ ¥73.65 (¥81.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --