You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS RJHSE-5384-02
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
- Manufacturer Part No:
- RJHSE-5384-02
- Order Code:
- 1860584
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RJHSE
- Technical Datasheet:
- RJHSE-5384-02 Datasheet
Product Range Selector (RJHSE)
See all from this product rangeProduct Overview
- Stainless steel with tin dipped tails shield
- Tin plating on LED tails
- 20mΩ Maximum contact resistance
- 500MΩ Minimum at 500VDC for 2 minutes maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 20mA Typical LED forward DC current
- 5V Minimum LED reverse voltage
Applications
Communications & Networking, Wireless, Computers & Computer Peripherals, Consumer Electronics, Security, Multimedia, Industrial, Audio, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 2 (Ganged)
- :
- 8P8C
- :
- Cat5
- :
- -
- :
- Through Hole Mount
- :
- Right Angle
- :
- Shielded
- :
- Without Magnetics
- :
- With LED
- :
- Without Light Pipe
- :
- RJHSE
Technical Documents (2)
314 In stock Need more?
314 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 56+
- 112+
- 280+
- 448+
- 952+
- 2408+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥616.56 (¥678.22) | ( ) |
10+ | ¥502.60 (¥552.86) | ( ) |
25+ | ¥463.39 (¥509.73) | ( ) |
56+ | ¥431.37 (¥474.51) | ( ) |
112+ | ¥405.63 (¥446.19) | ( ) |
280+ | ¥373.99 (¥411.39) | ( ) |
448+ | ¥358.73 (¥394.60) | ( ) |
952+ | ¥335.56 (¥369.12) | ( ) |
2408+ | ¥331.05 (¥364.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.