You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS SLW6S-1C7LF
FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, FCI SLW-S Series, Through Hole Straight
- Manufacturer Part No:
- SLW6S-1C7LF
- Order Code:
- 3882705
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FCI SLW-S Series
- Technical Datasheet:
- SLW6S-1C7LF Datasheet
Product Range Selector (FCI SLW-S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 6Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FCI SLW-S Series
- :
- Through Hole Straight
- :
- -
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (3)
650 In stock
650 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥44.43 (¥48.87) | ( ) |
25+ | ¥42.91 (¥47.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.