You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS SLW6R-1C7LF
CONNECTOR, FFC/FPC, 6POS, 1 ROW, 1MM
- Manufacturer Part No:
- SLW6R-1C7LF
- Order Code:
- 2910303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SLW6R-1C7LF Datasheet
Product Range Selector (FCI SLW-R Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 6Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FCI SLW-R Series
- :
- Through Hole
- :
- Bottom
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 440+
- 1100+
- 2640+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥54.87 (¥60.36) | ( ) |
10+ | ¥41.70 (¥45.87) | ( ) |
100+ | ¥39.19 (¥43.11) | ( ) |
440+ | ¥34.33 (¥37.76) | ( ) |
1100+ | ¥31.04 (¥34.14) | ( ) |
2640+ | ¥27.12 (¥29.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.