You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS SFV24R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 24 Contacts, Receptacle, FFC SFV, Solder, Bottom
- Manufacturer Part No:
- SFV24R-1STE9HLF
- Order Code:
- 1888045
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FFC SFV
Product Range Selector (FFC SFV)
See all from this product rangeAlternatives for SFV24R-1STE9HLF
Product Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 24Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FFC SFV
- :
- Solder
- :
- Bottom
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
- 25000+
Quantity | Price (Incl JCT) |
---|---|
10+ | ¥84.91 (¥93.40) |
100+ | ¥80.59 (¥88.65) |
500+ | ¥78.23 (¥86.05) |
1000+ | ¥76.79 (¥84.47) |
2500+ | ¥75.37 (¥82.91) |
5000+ | ¥72.00 (¥79.20) |
10000+ | ¥70.05 (¥77.06) |
25000+ | ¥68.13 (¥74.94) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.