You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS RJHSE-3P80

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

AMPHENOL COMMUNICATIONS SOLUTIONS RJHSE-3P80

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJHSE-3P80
Order Code:
2709006
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RJHSE
Technical Datasheet:
RJHSE-3P80   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RJHSE)

See all from this product range

Product Overview

The RJHSE-3P80 from Amphenol Commercial Products is a vertical mount, 8 positions modular jack with 8 contacts and shielding. It is ideal for LAN applications such as adapter cards and routers.
  • High temperature thermoplastic black colour insulator complies with UL 94V-0
  • Phosphor bronze hard temper with 30µ" gold plating
  • Contact resistance is 20mohm maximum
  • Insulation resistance is 500Mohm min at 500VDC for 2mins max
  • Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
  • Through hole mount
  • Tab up, single port
  • Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
  • Durability is 750 mating & unmating cycles
  • Shield with top & bottom tabs, for vertical mount connector

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5

:
-

:
Through Hole Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
RJHSE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥390.31 ( ¥429.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 110+
  • 550+
  • 1100+
  • 5060+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥390.31 (¥429.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
110+ ¥246.10 (¥270.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
550+ ¥200.64 (¥220.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1100+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5060+ ¥189.67 (¥208.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --