You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS MUSBD11131
USB Sealed Connector, USB Type B, USB 2.0, Receptacle, Through Hole Mount
- Manufacturer Part No:
- MUSBD11131
- Order Code:
- 1860555
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MUSBD11131 Datasheet
Product Overview
- Nickel-plated die-cast zinc alloy shell
- With rear shield, unified thread
- 1.5A Current rating per contact
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
Applications
Medical, Sensing & Instrumentation, Aerospace, Defence, Military, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- Through Hole Mount
- :
- Right Angle
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,922.62 (¥2,114.88) | ( ) |
25+ | ¥1,882.40 (¥2,070.64) | ( ) |
75+ | ¥1,828.78 (¥2,011.66) | ( ) |
200+ | ¥1,776.27 (¥1,953.90) | ( ) |
400+ | ¥1,723.77 (¥1,896.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.