You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS MUSBD11130
USB Sealed Connector, USB Type B, USB 2.0, Receptacle, 4 Position, Through Hole Mount, IP67
- Manufacturer Part No:
- MUSBD11130
- Order Code:
- 1860554
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MUSBD11130 Datasheet
Product Range Selector (MUSB)
See all from this product rangeProduct Overview
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- 4 Position
- :
- Through Hole Mount
- :
- Right Angle
- :
- IP67
- :
- MUSB
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (2)
68 In stock
68 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 2/25/25
100 more will be available on 4/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
250 more will be available on 2/25/25
100 more will be available on 4/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,626.02 (¥1,788.62) | ( ) |
10+ | ¥1,325.15 (¥1,457.67) | ( ) |
25+ | ¥1,221.58 (¥1,343.74) | ( ) |
50+ | ¥1,148.75 (¥1,263.63) | ( ) |
100+ | ¥1,080.30 (¥1,188.33) | ( ) |
250+ | ¥1,001.32 (¥1,101.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.